20-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L151F2U6TR

DigiKey Part Number
497-19386-2-ND - Tape & Reel (TR)
497-19386-1-ND - Cut Tape (CT)
497-19386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8L151F2U6TR
Description
IC MCU 8BIT 4KB FLASH 20UFQFPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 20-UFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STM8L151F2U6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-UFQFPN (3x3)
Package / Case
20-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.56000$2.56
10$1.87700$18.77
25$1.70480$42.62
100$1.51620$151.62
250$1.42624$356.56
500$1.37196$685.98
1,000$1.32729$1,327.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27211$3,816.33
Manufacturers Standard Package
Unit Price without GST:$2.56000
Unit Price with GST:$2.81600