
STM32WB05KZV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB05KZV6TR-ND - Tape & Reel (TR) 497-STM32WB05KZV6TRCT-ND - Cut Tape (CT) 497-STM32WB05KZV6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB05KZV6TR |
Description | ULTRA-LOW-POWER, ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 24kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.16278 | $6,488.34 |
| 6,000 | $2.08329 | $12,499.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $3.03000 | $30.30 |
| 25 | $2.86120 | $71.53 |
| 100 | $2.62910 | $262.91 |
| 250 | $2.49000 | $622.50 |
| 500 | $2.39162 | $1,195.81 |
| 1,000 | $2.29892 | $2,298.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.89900 | $28.99 |
| 25 | $2.73720 | $68.43 |
| 100 | $2.51520 | $251.52 |
| 250 | $2.38188 | $595.47 |
| 500 | $2.28766 | $1,143.83 |
| 1,000 | $2.19879 | $2,198.79 |
| Unit Price without GST: | $3.36000 |
|---|---|
| Unit Price with GST: | $3.69600 |







