ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.2GHz, 400MHz 424-VFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP233AAK3

DigiKey Part Number
497-STM32MP233AAK3-ND
Manufacturer
Manufacturer Product Number
STM32MP233AAK3
Description
STM32MP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1 Core, 64-Bit 1.2GHz, 400MHz 424-VFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M33
Number of Cores/Bus Width
2, 1 Core, 64-Bit
Speed
1.2GHz, 400MHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
LCD, LVDS, MIPI-CSI2
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2), USB Type-C (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
ARM TZ, Boot Security, TRNG
Mounting Type
Surface Mount
Package / Case
424-VFBGA
Supplier Device Package
424-VFBGA (14x14)
Additional Interfaces
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
714$18.29741$13,064.35
Manufacturers Standard Package
Unit Price without GST:$18.29741
Unit Price with GST:$20.12715