


STM32L471ZEJ6TR | |
|---|---|
DigiKey Part Number | STM32L471ZEJ6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L471ZEJ6TR |
Description | IC MCU 32BIT 512KB FLSH 144UFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L471ZEJ6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-UFBGA (10x10) | |
Package / Case | 144-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.85143 | $13,277.15 |
| Unit Price without GST: | $8.85143 |
|---|---|
| Unit Price with GST: | $9.73657 |





