Pin Contact Tin 16-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521600-2MAK

DigiKey Part Number
4285-521600-2MAKTR-ND - Tape & Reel (TR)
4285-521600-2MAKCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
521600-2MAK
Description
TERMINAL JE CONNECTOR, TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,580
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06500$0.65
25$0.06160$1.54
50$0.05840$2.92
100$0.05570$5.57
250$0.05216$13.04
500$0.04968$24.84
1,000$0.04730$47.30
2,500$0.04433$110.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04221$211.05
10,000$0.04020$402.00
15,000$0.03906$585.90
25,000$0.03768$942.00
35,000$0.03679$1,287.65
50,000$0.03588$1,794.00
125,000$0.03363$4,203.75
250,000$0.03203$8,007.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500