
STEVAL-ILL088V1 | |
|---|---|
DigiKey Part Number | 497-17181-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL088V1 |
Description | EVAL BOARD FOR LED6000 |
Customer Reference | |
Detailed Description | LED6000 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 550mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 24V ~ 60V | |
Contents | Board(s) | |
Utilized IC / Part | LED6000 | |
Note | - | |
Base Product Number |





