STL75NH3LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,490
Unit Price: $2.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25969
Datasheet

Similar


Nexperia USA Inc.
In Stock: 200
Unit Price: $1.83000
Datasheet
N-Channel 30 V 75A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 75A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)
PowerFlat Series
Motor Control in Electric Vehicles

STL75NH3LL

DigiKey Part Number
497-8485-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL75NH3LL
Description
MOSFET N-CH 30V 75A POWERFLAT
Customer Reference
Detailed Description
N-Channel 30 V 75A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1810 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes