Video Switch IC DVI 1.0, HDMI 1.2 48-TSSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STHDMI001ATTR

DigiKey Part Number
497-4948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STHDMI001ATTR
Description
IC VIDEO SWITCH 48TSSOP
Customer Reference
Detailed Description
Video Switch IC DVI 1.0, HDMI 1.2 48-TSSOP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Switch
Applications
Video Display
Standards
DVI 1.0, HDMI 1.2
Control Interface
-
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.