Video Level Shifter IC Serial HDMI 1.3 48-QFN-EP (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STHDLS101QTR

DigiKey Part Number
497-7017-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STHDLS101QTR
Description
IC VIDEO LEVEL SHIFTER 48QFN
Customer Reference
Detailed Description
Video Level Shifter IC Serial HDMI 1.3 48-QFN-EP (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Level Shifter
Applications
Consumer Video
Standards
HDMI 1.3
Control Interface
Serial
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Package / Case
48-QFN
Supplier Device Package
48-QFN-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,358
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.32596$5,814.90
Manufacturers Standard Package
Unit Price without GST:$2.32596
Unit Price with GST:$2.55856