
STHDLS101AQTR | |
|---|---|
DigiKey Part Number | 497-9078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STHDLS101AQTR |
Description | IC VIDEO LEVEL SHIFTER 48QFN |
Customer Reference | |
Detailed Description | Video Level Shifter IC Serial HDMI 1.3 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Level Shifter | |
Applications | Consumer Video | |
Standards | HDMI 1.3 | |
Control Interface | Serial | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |

