4A Gate Driver Capacitive Coupling 3530Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGAP2SICSAC

DigiKey Part Number
497-STGAP2SICSAC-ND
Manufacturer
Manufacturer Product Number
STGAP2SICSAC
Description
DGTL ISO 3.53KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3530Vrms 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2SICSAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3530Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
30ns, 30ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.1V ~ 5.25V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
800$2.01596$1,612.77
Unit Price without GST:$2.01596
Unit Price with GST:$2.21756