
STEVAL-ILL007V1 | |
|---|---|
DigiKey Part Number | 497-5074-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL007V1 |
Description | EVAL BOARD FOR L5973 |
Customer Reference | |
Detailed Description | L5973 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 1.05A, 700mA or 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 35V | |
Features | - | |
Voltage - Input | 12VAC, 6 V ~ 24 V | |
Contents | Board(s) | |
Utilized IC / Part | L5973 | |
Note | - | |
Base Product Number |

