
STEVAL-CCA053V1 | |
|---|---|
DigiKey Part Number | 497-14040-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA053V1 |
Description | EVAL BOARD FOR STA333 |
Customer Reference | |
Detailed Description | STA333 Sound Terminal™ Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | No | |
Utilized IC / Part | STA333 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - |


