
STDD15-05WFILM | |
|---|---|
DigiKey Part Number | STDD15-05WFILM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STDD15-05WFILM |
Description | RF DIODE STANDARD 15V SOT323 |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Common Cathode 15V 10 mA SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Standard - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 15V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 15Ohm @ 5mA, 100MHz | |
Operating Temperature | - | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |

