
STBC15QTR | |
|---|---|
DigiKey Part Number | 497-18166-2-ND - Tape & Reel (TR) 497-18166-1-ND - Cut Tape (CT) 497-18166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBC15QTR |
Description | IC BATT CHG LI-ION 1CELL 12QFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-TQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | STBC15QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Reverse Current | |
Charge Current - Max | 40mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-TQFN (1.7x2) | |
Base Product Number |

