STD127DT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 402
Unit Price: $1.55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.89000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 35 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD127DT4

DigiKey Part Number
497-14529-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD127DT4
Description
TRANS NPN 400V 4A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 35 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.3V @ 1A, 4A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 1A, 5V
Power - Max
35 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes