N-Channel 60 V 19A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 19A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
TO-263 D2PAK
Motor Control in Electric Vehicles

STB25NF06AG

DigiKey Part Number
497-18733-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB25NF06AG
Description
MOSFET N-CH 60V 19A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 19A (Tc) 50W (Tc) Surface Mount TO-263 (D2PAK)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.