
STA5630A | |
|---|---|
DigiKey Part Number | STA5630A-ND |
Manufacturer | |
Manufacturer Product Number | STA5630A |
Description | GPS/GALILEO RF FRONT-END |
Customer Reference | |
Detailed Description | RF Front End 1.575GHz ~ 4.092GHz GPS 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | GPS | |
Frequency | 1.575GHz ~ 4.092GHz | |
Features | 1.8V Supply Voltage | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

