RF Front End 1.575GHz GPS 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA5630

DigiKey Part Number
STA5630-ND
Manufacturer
Manufacturer Product Number
STA5630
Description
IC RF FRONT END GPS 32VFQFPN
Customer Reference
Detailed Description
RF Front End 1.575GHz GPS 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
STA5630 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
RF Type
GPS
Frequency
1.575GHz
Features
-
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.