
STA310 | |
|---|---|
DigiKey Part Number | 497-8856-ND |
Manufacturer | |
Manufacturer Product Number | STA310 |
Description | IC AUDIO DECODER 6+2CH 80-TQFP |
Customer Reference | |
Detailed Description | Audio Decoder IC HDTV, Players, Receivers, Set-Top Boxes 80-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Decoder | |
Applications | HDTV, Players, Receivers, Set-Top Boxes | |
Voltage - Supply, Analog | 2.5V | |
Voltage - Supply, Digital | 2.5V | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (14x14) | |
Base Product Number |

