
ST8812FX | |
|---|---|
DigiKey Part Number | 497-12232-ND |
Manufacturer | |
Manufacturer Product Number | ST8812FX |
Description | TRANS NPN 600V 7A ISOWATT-218FX |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 600 V 7 A 50 W Through Hole ISOWATT-218FX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 4A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4.5 @ 5A, 5V | |
Power - Max | 50 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOWATT218FX | |
Supplier Device Package | ISOWATT-218FX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 30 | $1.64500 | $49.35 |
| 120 | $1.32383 | $158.86 |
| Unit Price without GST: | $3.10000 |
|---|---|
| Unit Price with GST: | $3.41000 |

