
STHDMI001ATTR | |
|---|---|
DigiKey Part Number | 497-4948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STHDMI001ATTR |
Description | IC VIDEO SWITCH 48TSSOP |
Customer Reference | |
Detailed Description | Video Switch IC DVI 1.0, HDMI 1.2 48-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.2 | |
Control Interface | - | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

