ST26C32ABN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.86474
Datasheet

Similar


Texas Instruments
In Stock: 545
Unit Price: $3.63000
Datasheet
0/4 Receiver RS422, RS423 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST26C32ABN

DigiKey Part Number
497-2067-5-ND
Manufacturer
Manufacturer Product Number
ST26C32ABN
Description
IC TRANSCEIVER 0/4 16DIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
ST26C32ABN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes