
ST25R3915-AQWT | |
|---|---|
DigiKey Part Number | ST25R3915-AQWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST25R3915-AQWT |
Description | NFC / HF RFID READER IC FOR AUTO |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3915-AQWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

