RFID Reader IC 13.56MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R100-CMET

DigiKey Part Number
497-ST25R100-CMETTR-ND - Tape & Reel (TR)
497-ST25R100-CMETCT-ND - Cut Tape (CT)
497-ST25R100-CMETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25R100-CMET
Description
IC RFID READER 13.56MHZ 24-UFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC SPI 2.7V ~ 5.5V 24-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25R100-CMET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443-A, ISO 14443-B, ISO 15693, MIFARE, NFC
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-UFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,073
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.74000$4.74
10$4.10000$41.00
25$3.87320$96.83
100$3.56310$356.31
250$3.37696$844.24
500$3.24544$1,622.72
1,000$3.12154$3,121.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.86077$14,303.85
Manufacturers Standard Package
Unit Price without GST:$4.74000
Unit Price with GST:$5.21400