SM30T68AY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2,279
Unit Price: $1.96000
Datasheet
SMC30J85A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T68AY

DigiKey Part Number
497-SM30T68AY-ND
Manufacturer
Manufacturer Product Number
SM30T68AY
Description
TVS DIODE 58VWM 93.6VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
93.6V Clamp 32A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM30T68AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V (Max)
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,500$0.89184$2,229.60
Manufacturers Standard Package
Unit Price without GST:$0.89184
Unit Price with GST:$0.98102