ST2378EBJR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,306
Unit Price: $3.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,304
Unit Price: $8.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,055
Unit Price: $8.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 758
Unit Price: $8.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.94750
Datasheet

Similar


Texas Instruments
In Stock: 2,517
Unit Price: $8.05000
Datasheet

Similar


onsemi
In Stock: 13,899
Unit Price: $1.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $21.42728
Datasheet

Similar


Texas Instruments
In Stock: 1,180
Unit Price: $2.75000
Datasheet

Similar


Texas Instruments
In Stock: 700
Unit Price: $2.92000
Datasheet

Similar


Texas Instruments
In Stock: 1,454
Unit Price: $3.31000
Datasheet

Similar


Texas Instruments
In Stock: 801
Unit Price: $3.60000
Datasheet
Image for ST2378EBJR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2378EBJR

DigiKey Part Number
ST2378EBJR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2378EBJR
Description
IC XLTR VL BIDIR 20-FLIPCHIP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 13Mbps 20-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
ST2378EBJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.7 V ~ 5.5 V
Voltage - VCCB
1.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
13Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
20-VFBGA
Supplier Device Package
20-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes