ST2129QTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.92000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,763
Unit Price: $0.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,757
Unit Price: $0.71000
Datasheet

Similar


onsemi
In Stock: 33,800
Unit Price: $0.59000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $0.44570
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.61390
Datasheet

Similar


onsemi
In Stock: 2,761
Unit Price: $1.45000
Datasheet

Similar


onsemi
In Stock: 4,648
Unit Price: $2.14000
Datasheet

Similar


NXP USA Inc.
In Stock: 7,201
Unit Price: $1.39000
Datasheet

Similar


NXP USA Inc.
In Stock: 17,189
Unit Price: $1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 848
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


Texas Instruments
In Stock: 3,281
Unit Price: $6.23000
Datasheet

Similar


Texas Instruments
In Stock: 1,267
Unit Price: $1.89000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 89Mbps 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2129QTR

DigiKey Part Number
497-10150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2129QTR
Description
IC XLTR VL BIDIR 10-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 89Mbps 10-QFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
ST2129QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
89Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes