Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST1G3234BJR | |
|---|---|
DigiKey Part Number | ST1G3234BJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST1G3234BJR |
Description | IC XLTR VL UNIDIR 5-FLIPCHIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 380Mbps 5-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.4 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, FCBGA | |
Supplier Device Package | 5-FlipChip | |
Base Product Number |








