RC EMI Filter Order Low Pass 17 Channel R = 33Ohms, 4.7kOhms, C = 180pF 28-LSSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1284-01A8

DigiKey Part Number
497-2565-5-ND
Manufacturer
Manufacturer Product Number
ST1284-01A8
Description
FILTER RC 33 OHMS ESD SMD
Customer Reference
Detailed Description
RC EMI Filter Order Low Pass 17 Channel R = 33Ohms, 4.7kOhms, C = 180pF 28-LSSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST1284-01A8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
Low Pass
Filter Order
-
Technology
RC
Number of Channels
17
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Values
R = 33Ohms, 4.7kOhms, C = 180pF
ESD Protection
Yes
Operating Temperature
0°C ~ 70°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
28-LSSOP (0.154", 3.90mm Width)
Size / Dimension
0.389" L x 0.154" W (9.89mm x 3.90mm)
Height
0.069" (1.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types