DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F28A

DigiKey Part Number
497-18271-2-ND - Tape & Reel (TR)
497-18271-1-ND - Cut Tape (CT)
497-18271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F28A
Description
TVS DIODE 28VWM 45.4VC SMAFLAT
Customer Reference
Detailed Description
45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
EDA/CAD Models
SMA6F28A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55400$5.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14733$1,473.30
20,000$0.14428$2,885.60
Manufacturers Standard Package
Unit Price without GST:$0.90000
Unit Price with GST:$0.99000