
8468-21B1-RK-TR | |
|---|---|
DigiKey Part Number | 3M6821B1TR-ND - Tape & Reel (TR) 3M6821B1CT-ND - Cut Tape (CT) 3M6821B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8468-21B1-RK-TR |
Description | CONN SOCKET PLCC 68POS TIN |
Customer Reference | |
Detailed Description | 68 (4 x 17) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 68 (4 x 17) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.20155 | $640.31 |
| 400 | $3.04875 | $1,219.50 |
| 600 | $2.96280 | $1,777.68 |
| 1,000 | $2.85795 | $2,857.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.95600 | $39.56 |
| 25 | $3.70800 | $92.70 |
| 50 | $3.53080 | $176.54 |
| 100 | $3.36210 | $336.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $4.49400 | $44.94 |
| 25 | $4.25560 | $106.39 |
| 50 | $4.15680 | $207.84 |
| 100 | $3.95890 | $395.89 |
| Unit Price without GST: | $4.65000 |
|---|---|
| Unit Price with GST: | $5.11500 |








