
SD2931-14 | |
|---|---|
DigiKey Part Number | 497-SD2931-14-ND |
Manufacturer | |
Manufacturer Product Number | SD2931-14 |
Description | RF MOSFET N-CHANNEL 50V M174 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 15dB 150W M174 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 50µA | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-123A | |
Supplier Device Package | M174 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $100.10720 | $5,005.36 |
| Unit Price without GST: | $100.10720 |
|---|---|
| Unit Price with GST: | $110.11792 |

