
PM8841D | |
|---|---|
DigiKey Part Number | 497-14958-2-ND - Tape & Reel (TR) 497-14958-1-ND - Cut Tape (CT) 497-14958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM8841D |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | PM8841D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 800mA, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.85700 | $8.57 |
| 25 | $0.77040 | $19.26 |
| 100 | $0.67610 | $67.61 |
| 250 | $0.63100 | $157.75 |
| 500 | $0.60386 | $301.93 |
| 1,000 | $0.58152 | $581.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55352 | $1,660.56 |
| 6,000 | $0.54001 | $3,240.06 |
| 9,000 | $0.53325 | $4,799.25 |
| 15,000 | $0.52576 | $7,886.40 |
| 21,000 | $0.52138 | $10,948.98 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |













