
PM8801 | |
|---|---|
DigiKey Part Number | 497-16665-ND |
Manufacturer | |
Manufacturer Product Number | PM8801 |
Description | IC POE CNTRL 2 CHANNEL 24HTSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE) 24-HTSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Controller (PD), DC/DC | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.88700 | $18.87 |
| 25 | $1.71960 | $42.99 |
| 100 | $1.53540 | $153.54 |
| 250 | $1.44768 | $361.92 |
| 500 | $1.39472 | $697.36 |
| Unit Price without GST: | $2.55000 |
|---|---|
| Unit Price with GST: | $2.80500 |

