


PM6681A | |
|---|---|
DigiKey Part Number | PM6681A-ND |
Manufacturer | |
Manufacturer Product Number | PM6681A |
Description | IC REG QUAD BUCK/LINEAR 32VFQFPN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) Down to 33kHz 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PM6681A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | Down to 33kHz | |
Voltage/Current - Output 1 | 0.9V ~ 5V, 100mA | |
Voltage/Current - Output 2 | 0.9V ~ 3.3V, 100mA | |
Voltage/Current - Output 3 | 5V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |

