M74HCT573TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7,759
Unit Price: $5.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Texas Instruments
In Stock: 1,949
Unit Price: $7.81000
Datasheet

Similar


onsemi
In Stock: 2,398
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 4,522
Unit Price: $5.02000
Datasheet

Similar


Texas Instruments
In Stock: 5,283
Unit Price: $5.02000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT573TTR

DigiKey Part Number
497-7400-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT573TTR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
19ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes