M74HC573TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 7,894
Unit Price: $0.53000
Datasheet

Similar


onsemi
In Stock: 266
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 798
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 2,398
Unit Price: $0.92000
Datasheet

Similar


Texas Instruments
In Stock: 7,260
Unit Price: $1.23000
Datasheet

Similar


Texas Instruments
In Stock: 25,657
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 1,622
Unit Price: $1.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.52000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC573TTR

DigiKey Part Number
497-7385-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC573TTR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
12ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes