M24C64T-FCU6T/TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,312
Unit Price: $0.92000
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 650 ns 4-WLCSP (0.85x0.85)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64T-FCU6T/TF

DigiKey Part Number
497-16419-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C64T-FCU6T/TF
Description
IC EEPROM 64KBIT I2C 1MHZ 4WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 650 ns 4-WLCSP (0.85x0.85)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
650 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
4-WLCSP (0.85x0.85)
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24128X-FCU6T/TFSTMicroelectronics2,312497-M24128X-FCU6T/TFCT-ND$0.92000Direct
Obsolete
This product is no longer manufactured. View Substitutes