M24C16-WMN6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,029
Unit Price: $0.77000
Datasheet

Similar


STMicroelectronics
In Stock: 18,523
Unit Price: $0.47000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.32954
Datasheet

Similar


STMicroelectronics
In Stock: 2,449
Unit Price: $0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 1,629
Unit Price: $0.41000
Datasheet

Direct


Microchip Technology
In Stock: 3,320
Unit Price: $0.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.68229
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 1,000
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 1,035
Unit Price: $0.72000
Datasheet

Similar


Microchip Technology
In Stock: 1,930
Unit Price: $13.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.68229
Datasheet

Similar


Microchip Technology
In Stock: 110
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.43888
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C16-WMN6

DigiKey Part Number
M24C16-WMN6-ND
Manufacturer
Manufacturer Product Number
M24C16-WMN6
Description
IC EEPROM 16KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C16-WMN6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types