MP23AB02BTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5,796
Unit Price: $3.57000
Datasheet
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP23AB02BTR

DigiKey Part Number
497-14947-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP23AB02BTR
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
MP23AB02BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
64dB
Voltage - Rated
1.8 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
220 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes