
LRI64-W4/1GE | |
|---|---|
DigiKey Part Number | LRI64-W4/1GE-ND |
Manufacturer | |
Manufacturer Product Number | LRI64-W4/1GE |
Description | RFID TAG R/W 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 120b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 120b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 2.992" L x 1.772" W (76.00mm x 45.00mm) | |
Base Product Number |

