RFID Tag Read/Write 120b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRI64-A7T/2GE

DigiKey Part Number
LRI64-A7T/2GE-ND
Manufacturer
Manufacturer Product Number
LRI64-A7T/2GE
Description
RFID TAG R/W 13.56MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 120b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Style
Inlay
Technology
Passive
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
120b (User)
Standards
ISO 15693, ISO 18000-3
Operating Temperature
-20°C ~ 85°C
Size / Dimension
2.992" L x 1.772" W (76.00mm x 45.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.