
LMV393IDT | |
|---|---|
DigiKey Part Number | 497-13019-2-ND - Tape & Reel (TR) 497-13019-1-ND - Cut Tape (CT) 497-13019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 375ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.66800 | $6.68 |
| 25 | $0.59880 | $14.97 |
| 100 | $0.52320 | $52.32 |
| 250 | $0.48700 | $121.75 |
| 500 | $0.46514 | $232.57 |
| 1,000 | $0.44716 | $447.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.42818 | $1,070.45 |
| 5,000 | $0.41674 | $2,083.70 |
| 7,500 | $0.41101 | $3,082.57 |
| 12,500 | $0.40466 | $5,058.25 |
| 17,500 | $0.40095 | $7,016.62 |
| 25,000 | $0.39739 | $9,934.75 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |



