
LM301AN | |
|---|---|
DigiKey Part Number | 497-1568-5-ND |
Manufacturer | |
Manufacturer Product Number | LM301AN |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LM301AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |



