Direct

LIS302DLHTR | |
|---|---|
DigiKey Part Number | 497-11072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS302DLHTR |
Description | ACCELEROMETER 2-8G I2C/SPI 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 14-LGA (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1000 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |


