


LD56100DPU30R | |
|---|---|
DigiKey Part Number | 497-17769-2-ND - Tape & Reel (TR) 497-17769-1-ND - Cut Tape (CT) 497-17769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56100DPU30R |
Description | IC REG LINEAR 3V 1A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56100DPU30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.165V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 155 µA | |
PSRR | 70dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (1.6x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.52000 | $5.20 |
| 25 | $0.46480 | $11.62 |
| 100 | $0.40400 | $40.40 |
| 250 | $0.37500 | $93.75 |
| 500 | $0.35754 | $178.77 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |











