PPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPAK

LD49300PT10R

DigiKey Part Number
497-8276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD49300PT10R
Description
IC REG LINEAR 1V 3A PPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A PPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 3A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
6 mA
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
PPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.