
L99DZ81EP | |
|---|---|
DigiKey Part Number | L99DZ81EP-ND |
Manufacturer | |
Manufacturer Product Number | L99DZ81EP |
Description | IC DOOR MODULE DRIVER 64TQFP |
Customer Reference | |
Detailed Description | PMIC 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L99DZ81EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 4µA | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

