L9856-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6,969
Unit Price: $4.22000
Datasheet

Similar


onsemi
In Stock: 3,327
Unit Price: $3.49000
Datasheet
High-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9856-TR

DigiKey Part Number
L9856-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9856-TR
Description
IC GATE DRVR HIGH-SIDE 8SO
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.4V ~ 6.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
500mA, 500mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
150 V
Rise / Fall Time (Typ)
100ns, 100ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.